Phoenix Contact HEAVYCON B10 Heavy Duty Power Connector Insert, 10 contacts, 16A, Male

RS Stock No.:
7427203
Mfr. Prt No.:
1648173
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7427203
Product description Phoenix Contact HEAVYCON B10 Heavy Duty Power Connector Insert, 10 contacts, 16A, Male
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1648173
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
RS stock number 7427203
Product description Phoenix Contact HEAVYCON B10 Heavy Duty Power Connector Insert, 10 contacts, 16A, Male
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1648173

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

HEAVYCON B Series Inserts

Series B has been designed for 500 V/16 A and is available with 6, 10, 16 and 24 positions
Series B contact inserts are used in a series B housing


Specifications

Attribute Value
Brand Phoenix Contact
Type Connector Insert
Number of Contacts 10
Current Rating 16 A
Series HEAVYCON B10
Gender Male
Voltage Rating 500 V
Checking stock...
IDR
245,337.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1245,337.71
*price per unit indicative
"Phoenix Contact HEAVYCON B10 Heavy Duty Power Connector Insert, 10 contacts, 16A, Male" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products