HellermannTyton Black PA 11 Cable Tie, 260mm x 9 mm
- RS Stock No.:
- 7424254
- Mfr. Prt No.:
- 112-00012 ROBUSTO (LPH962)-PA11-BK
- Brand:
- HellermannTyton
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7424254 |
Product description | HellermannTyton Black PA 11 Cable Tie, 260mm x 9 mm |
Manufacturer / Brand | HellermannTyton |
Manufacturer part number | 112-00012 ROBUSTO (LPH962)-PA11-BK |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7424254 |
Product description | HellermannTyton Black PA 11 Cable Tie, 260mm x 9 mm |
Manufacturer / Brand | HellermannTyton |
Manufacturer part number | 112-00012 ROBUSTO (LPH962)-PA11-BK |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Robusto Series Low Profile Head Cable Ties
The Robusto Series cable ties from HellermannTyton has a low profile head and is made from polyamide 11. The polyamide is a product of natural origin, a biological plastic or bioplastic derived from vegetable oil which is completely adapted to sustainable development. These cable ties are also outside serrated and distinguish themselves thanks to the roundness of their innovative head, which includes one or two flexible stop pawl.
The cable ties are environmentally friendly and highly resistant to UV radiation as well as chlorides, which makes them ideal for fixing on galvanized steel, especially for solar installations. Their high resistance at low temperatures enable their use in cold areas.
Low insertion force means they can be applied manually, so no tools necessary
High tensile strength
Soft material allows for easy handling without damaging the cables
Outside serrated, new head design that follows the bends of the bundled cables
High UV resistance for long term outdoor application
Stable technical performance even at very low temperatures
High resistance to chemicals, including chlorides which is relevant for acid rain on galvanized steel
Low water absorption rate ensuring consistent technical performance and high durability
Specifications
Attribute | Value |
Brand | HellermannTyton |
Length | 260 mm |
Width | 9 mm |
Colour | Black |
Material | PA 11 |
Type | Non-Releasable |
Quantity | 100 pack |
UV Resistant | Yes |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Series | Robusto |
Tensile Strength | 530 N |
Maximum Bundle Diameter | 62 mm |