Ruland Oldham Coupling Coupler 25.4mm Outside Diamter
- RS Stock No.:
- 7458087
- Mfr. Prt No.:
- MOCT25-8-A
- Brand:
- Ruland

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7458087 |
Product description | Ruland Oldham Coupling Coupler 25.4mm Outside Diamter |
Manufacturer / Brand | Ruland |
Manufacturer part number | MOCT25-8-A |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7458087 |
Product description | Ruland Oldham Coupling Coupler 25.4mm Outside Diamter |
Manufacturer / Brand | Ruland |
Manufacturer part number | MOCT25-8-A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Ruland Oldham Style Couplings
Paradrive™ couplings are ideal for motion control applications, especially those utilising stepper or servo motors. Their low inertia design is ideally suited to higher speed applications and where electrical isolation is also required. Small angular and axial misalignments may be accommodated.
Ruland Oldham Coupling Hub - Clamp Style
Ruland Clamp Style Oldham Couplings are ideally suited to enable shafts to be coupled with a small amount of axial and angular misalignment present. The three-piece design consists of two hubs linked by a centre torque disc. The Clamp Style Hubs are manufactured from black anodised aluminium, with replaceable centre discs manufactured from acetal or nylon. Oldham couplings are ideal for light industrial and motion control applications, and, due to their unique design, Oldham couplings offer the ability to protect machinery from torque overload forces (acting as torque limiters), with centre discs that are able to break cleanly.
Note
Not supplied as a complete unit; 2 Hubs and 1Torque Disc required per assembly.
2 hubs and 1 torque disc required per assembly
Securing: 13mm and 19mm anodised aluminium hubs are secured to the shafts with one set screw on each end. 33mm, 35mm and 41mm hubs have 2 set screws set 90° apart
Specifications
Attribute | Value |
Brand | Ruland |
Type | Through |
Coupling Types | Oldham Coupling |
Bore | 8 mm |
Outside Diameter | 25.4 mm |
Hub Length | 11.9 mm |
Fastening | Clamp |
Material | Aluminium |
Minimum Operating Temperature | -23 °C |
Maximum Operating Temperature | +65 °C |