Schneider Electric Harmony XB4 Selector Switch Head – 2 Position, Spring Return from Left and Right, 22mm cutout

RS Stock No.:
7469557
Mfr. Prt No.:
ZB4BK1463
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7469557
Product description Schneider Electric Harmony XB4 Selector Switch Head - 2 Position, Spring Return from Left and Right, 22mm cutout
Manufacturer / Brand Schneider Electric
Manufacturer part number ZB4BK1463
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
RS stock number 7469557
Product description Schneider Electric Harmony XB4 Selector Switch Head - 2 Position, Spring Return from Left and Right, 22mm cutout
Manufacturer / Brand Schneider Electric
Manufacturer part number ZB4BK1463

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Selector Switch Heads, LED, Std Handle, Spring Return From Right to Left

LED illuminated
Standard handle
Spring return (from right to left)


Specifications

Attribute Value
Brand Schneider Electric
Series Harmony XB4
Actuator Type Standard Handle Blue
Cutout Diameter 22 mm
Number of Positions 2
Switch Actuation Spring Return from Left and Right
Angle of Throw 90 °
Checking stock...
IDR
1,038,620.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,038,620.78
*price per unit indicative
"Schneider Electric Harmony XB4 Selector Switch Head - 2 Position, Spring Return from Left and Right, 22mm cutout" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda