4 Hole Flange Bearing Unit 1-1/2in ID

RS Stock No.:
7508797
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
RS stock number 7508797
Product description 4 Hole Flange Bearing Unit 1-1/2in ID
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Four-Bolt Flange Bearings - RS

RS Four-Bolt Medium Duty Cast Iron Flange Bearings are available in a number of sizes to suit a variety of applications. Flange Bearings are used in many industries, and may be found in use within machinery as diverse as packaging equipment, conveyor systems, agricultural equipment, construction plant, heat treatment equipment, forestry equipment and marine applications.

Four-Bolt, Square - Normal Duty

Normal Duty Flange Bearing Unit Application

Four-Bolt Normal Duty Flange Bearings (a product within the Mounted Ball Bearing Unit or "Housed Bearing" family) are one of the most abundant bearing units in use. Flange bearings may be found in a variety of applications, including, but not limited to, agricultural, bakery, construction, forestry, marine and textile equipment.

Benefits using Flange Bearing Units

Flange Bearing Units are available in a wide variety of styles to suit various applications, with metric or imperial insert options. Their design enables moderate initial misalignment to be accommodated.


Specifications

Attribute Value
Brand RS PRO
Material Cast Iron
Bearing Unit Type Flange Bearing Unit
Inside Diameter 1-1/2 in
Length 5-1/8 in
Width 5-1/8 in
Depth 2-1/64 in
Number of Mount Holes 4
Mount Hole Size 5/8 in
Checking stock...
IDR
223,101.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1223,101.03
*price per unit indicative
"4 Hole Flange Bearing Unit 1-1/2in ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda