Brad from Molex Straight Female M12 to Free End Sensor Actuator Cable, 5 Core, 300mm

RS Stock No.:
7527482
Mfr. Prt No.:
1200845113
Brand:
Brad from Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7527482
Product description Brad from Molex Straight Female M12 to Free End Sensor Actuator Cable, 5 Core, 300mm
Manufacturer / Brand Brad from Molex
Manufacturer part number 1200845113
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
RS stock number 7527482
Product description Brad from Molex Straight Female M12 to Free End Sensor Actuator Cable, 5 Core, 300mm
Manufacturer / Brand Brad from Molex
Manufacturer part number 1200845113

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

BRAD - M12

Brad® Ultra-Lock® M12 Female Panel Mount Receptacles

Brad® Ultra-Lock® female panel mount receptacles with Ultra-Lock feature and M12 single keyways (A-coding). These Brad® Ultra-Lock® female panel mount receptacles have a nickel plated brass shell, gold plated copper alloy contacts, UL1061 PVC leads and will mate with standard threaded M12 and Ultra-Lock cordsets.

Note

Configuration:
WRxJ20xxxxxxxx: PG9, front panel mounting
WRxJ40xxxxxxxx: PG9, back panel mounting
WRxU20xxxxxxxx: M16 x 1.5 front panel mounting
WRxU40xxxx: M16 x 1.5 back panel mounting with PCB pins

IEC compliant panel mounting receptacles
Ultra-Lock feature
Fully potted for IP67 protection in harsh environments
NEMA 6 rated
UL1061 300V, 80°C PVC leads


Specifications

Attribute Value
Brand Brad from Molex
Connector A M12
Connector B Free End
Connector A Gender Female
Number of Cores 5
Connector A Number of Contacts 5
Connector A Orientation Straight
Coding A
Length 300 mm
Mounting Type Panel Mount
Cross Sectional Area 0.34 mm²
IP Rating IP69K
Series Ultra-Lock
Connector A Housing Gender Female
American Wire Gauge 22 AWG
Shielding Unshielded
Checking stock...
IDR
193,522.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1193,522.05
*price per unit indicative
"Brad from Molex Straight Female M12 to Free End Sensor Actuator Cable, 5 Core, 300mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products