Vishay NTCLE100E3103JB0 Thermistor 10kΩ, 3.3 x 3 x 9mm

RS Stock No.:
7546645
Mfr. Prt No.:
NTCLE100E3103JB0
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7546645
Product description Vishay NTCLE100E3103JB0 Thermistor 10kΩ, 3.3 x 3 x 9mm
Manufacturer / Brand Vishay
Manufacturer part number NTCLE100E3103JB0
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
RS stock number 7546645
Product description Vishay NTCLE100E3103JB0 Thermistor 10kΩ, 3.3 x 3 x 9mm
Manufacturer / Brand Vishay
Manufacturer part number NTCLE100E3103JB0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IL


Product Details

Vishay NTCLE100E3 Series Radial Thermistors

These thermistors have a negative temperature coefficient. The part consists of a NTC chip, soldered between two tin plated copper wires. It has a gray base coating and is color band coded. The coating has no specified insulation properties.

Features:

• Accuracy over a wide temperature range
• High stability over a long life
• Excellent price/performance ratio
• RoHS compliant
• UL recognized, file E148885
• Mounting: radial

Applications:

• Temperature measurement, compensation, sensing and
control in consumer and industrial applications


Specifications

Attribute Value
Brand Vishay
Series NTCLE100E3
Temperature Coefficient Type NTC
Thermal Time Constant 15 s
Resistance @ 25 °C 10 kΩ
Tolerance ±5 %
Application Sensing & Control, Temperature Compensation in Industrial & Consumer Electronics, Temperature Measurement
Maximum Power Rating 500 mW
Length 3.3 mm
Depth 3 mm
Height 9 mm
Dimensions 3.3 x 3 x 9 mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
45,627.15
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
145,627.159,125.43
*price per unit indicative
"Vishay NTCLE100E3103JB0 Thermistor 10kΩ, 3.3 x 3 x 9mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda