PULS MiniLine MLY Dual Redundancy Module 24V dc Output, 10A 9W

RS Stock No.:
7531970
Mfr. Prt No.:
MLY10.241
Brand:
PULS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7531970
Product description PULS MiniLine MLY Dual Redundancy Module 24V dc Output, 10A 9W
Manufacturer / Brand PULS
Manufacturer part number MLY10.241
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
RS stock number 7531970
Product description PULS MiniLine MLY Dual Redundancy Module 24V dc Output, 10A 9W
Manufacturer / Brand PULS
Manufacturer part number MLY10.241

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

15W to 100W, Switch Mode, MiniLine Series

Note

* = Auto range.
** = Preset voltage with jumper fitted.
Power de-rating @ +50 to +70°C.

APPROVALS : UL/UL Listed for Canada

Miniature size and lightweight
Quick and easy mounting onto 35mm DIN-rail
Spring clamp terminals
72W and 100W meet PFC standard EN61000-3-2
Adjustable output voltage
Overload and short circuit protected
Output LED indicator
Suitable for use in harsh environment


Specifications

Attribute Value
Brand PULS
Output Voltage 24 V dc
Output Current 10 A
Power Rating 9 W
Number of Outputs 1
Width 45 mm
Depth 91 mm
Minimum Temperature -40 °C
MTBF 125266000 h
Maximum Temperature +70 °C
Series MiniLine MLY
Checking stock...
IDR
705,280.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1705,280.36
*price per unit indicative
"PULS MiniLine MLY Dual Redundancy Module 24V dc Output, 10A 9W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products