SMC Pneumatic Guided Cylinder 12mm Bore, 10mm Stroke, MGP Series, Double Acting

RS Stock No.:
7578639
Mfr. Prt No.:
MGPM12-10Z
Brand:
SMC

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7578639
Product description SMC Pneumatic Guided Cylinder 12mm Bore, 10mm Stroke, MGP Series, Double Acting
Manufacturer / Brand SMC
Manufacturer part number MGPM12-10Z
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
RS stock number 7578639
Product description SMC Pneumatic Guided Cylinder 12mm Bore, 10mm Stroke, MGP Series, Double Acting
Manufacturer / Brand SMC
Manufacturer part number MGPM12-10Z

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SMC MGP Compact Guide Cylinder with End Lock

SMC MGP Compact Guide slide-bearing cylinders with End Lock (that holds the cylinder in position, even if the air supply is disconnected), offer mounting points on the top, side, or bottom (and a T-slot mount option), with pneumatic ports on the top or side. CQM double-acting cylinders are non-rotatable, offer a high resistance to side loads, and are able to withstand lateral loading forces that are more than twice the force experienced by conventional stopper cylinders. SMC MGP cylinders with End Lock are suitable for conveyor line stopping, lifting, positioning, or push-off applications.

Note

May be used with reed switch 161-782, available in most markets.


Specifications

Attribute Value
Brand SMC
Manufacturer Series MGP
Action Double
Bore 12 mm
Stroke 10 mm
Maximum Operating Pressure 1 MPa
Cushioning Type Rubber
Dimensions 52 x 58 x 26 mm
Weight 240 g
Maximum Operating Temperature +60 °C
Length 52 mm
Minimum Operating Temperature -10 °C
Width 26 mm
Height 58 mm
Checking stock...
IDR
2,982,127.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,982,127.59
*price per unit indicative
"SMC Pneumatic Guided Cylinder 12mm Bore, 10mm Stroke, MGP Series, Double Acting" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda