Grey Plastic ABB Modular Push Button Enclosure – 1 Hole 22mm Diameter

RS Stock No.:
7578979
Mfr. Prt No.:
1SFA611811R1000 MEP1-0
Brand:
ABB

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7578979
Product description Grey Plastic ABB Modular Push Button Enclosure - 1 Hole 22mm Diameter
Manufacturer / Brand ABB
Manufacturer part number 1SFA611811R1000 MEP1-0
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
RS stock number 7578979
Product description Grey Plastic ABB Modular Push Button Enclosure - 1 Hole 22mm Diameter
Manufacturer / Brand ABB
Manufacturer part number 1SFA611811R1000 MEP1-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details

Enclosures featured come with 22mm holes unless otherwise stated.

Plastic Enclosures for Modular and Compact Range

Empty plastic enclosures for both the ABB modular and compact range of operators. The enclosures are available from 1 to 4 seat and give the option to mount up to 5 contact blocks to one operator.

SUPPLIED_WITH : stainless steel screws.

Grey or yellow versions available
1 to 3 seat enclosures: M20 and PG 13.5 / PG16 and (M20) holes for cable glands
4 seat enclosures: M25 / PG 16 and (M20) holes for cable glands


Specifications

Attribute Value
Brand ABB
Series ABB Modular
Cutout Diameter 22 mm
Number of Cutouts 1
Enclosure Colour Grey
Enclosure Material Plastic
IP Rating IP66
Length 101 mm
Width 74.4 mm
Depth 60.5 mm
Maximum Operating Temperature +70 °C
For Use With 22 mm Push Button
Checking stock...
IDR
286,874.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1286,874.15
*price per unit indicative
"Grey Plastic ABB Modular Push Button Enclosure - 1 Hole 22mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products