Omron A165E Illuminated Emergency Stop Push Button Panel Mount, 2NC, IP65

RS Stock No.:
7579070
Mfr. Prt No.:
A165E-LS-24D-02
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7579070
Product description Omron A165E Illuminated Emergency Stop Push Button Panel Mount, 2NC, IP65
Manufacturer / Brand Omron
Manufacturer part number A165E-LS-24D-02
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
RS stock number 7579070
Product description Omron A165E Illuminated Emergency Stop Push Button Panel Mount, 2NC, IP65
Manufacturer / Brand Omron
Manufacturer part number A165E-LS-24D-02

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

A165E Series Emergency Stop Switch

The A165E series of emergency stop switches feature a modular construction that allows the switch to be separated for easy wiring but still benefit from the easy handling of a one piece unit. The direct opening mechanism of this E-stop switch has a minimum contact separation of 3mm in accordance with EN60947-5-1.

APPROVALS : UL, cUL

Push to lock, turn to reset
Direct opening mechanism with minimum contact separation of 3mm in accordance with EN60947-5-1
Safety lock mechanism prevents misuse (no tampering in accordance with EN418)
Short mounting depth, less than 28.5mm below panel
30mm pushbutton head
IP65 protection
Blank name plate available separately, yellow vinyl chloride


Specifications

Attribute Value
Brand Omron
Mounting Type Panel Mount
Reset Method Twist to Reset
Normal State Configuration 2NC
Pole and Throw Configuration DPST
Contact Configuration 2NC
IP Rating IP65
Head Style Mushroom
Illuminated Yes
Head Diameter 30 mm
Auxiliary Contacts NO
Colour Red
Series A165E
Push Button Material Plastic
Checking stock...
IDR
982,819.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1982,819.30
*price per unit indicative
"Omron A165E Illuminated Emergency Stop Push Button Panel Mount, 2NC, IP65" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda