Arduino, ATMega328 – Microcontroller – bootloader UNO

RS Stock No.:
7589339
Mfr. Prt No.:
X000048
Brand:
Arduino

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7589339
Product description Arduino, ATMega328 - Microcontroller - bootloader UNO
Manufacturer / Brand Arduino
Manufacturer part number X000048
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
RS stock number 7589339
Product description Arduino, ATMega328 - Microcontroller - bootloader UNO
Manufacturer / Brand Arduino
Manufacturer part number X000048

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

ATmega328 microcontroller with Arduino Uno Bootloader

The ATmega328 with a pre-loaded Arduino Uno bootloader is great for your more customised designs where you'd like to add Arduino Uno code without buying the Uno board. To enable the bootloader to function exactly like an Uno board you will need a 16 MHz crystal oscillator or resonator, a 5 V power supply and a serial connection.

Features & Benefits of the Uno Bootloader
•32 K program space
•23 I/O lines
•Runs up to 20 MHz
•1.8 V to 5 V operating voltage


Specifications

Attribute Value
Brand Arduino
Product Name ATMega328 - Microcontroller - bootloader UNO
Processor Part Number X000048
Checking stock...
IDR
78,143.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
178,143.05
*price per unit indicative
"Arduino, ATMega328 - Microcontroller - bootloader UNO" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products