Lemo, M size 0.9mm Male Crimp Circular Connector Contact for use with M Series Connectors, Wire size 24 → 20

RS Stock No.:
7600098
Mfr. Prt No.:
FGN.0M.560.05C
Brand:
Lemo

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7600098
Product description Lemo, M size 0.9mm Male Crimp Circular Connector Contact for use with M Series Connectors, Wire size 24 → 20
Manufacturer / Brand Lemo
Manufacturer part number FGN.0M.560.05C
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
RS stock number 7600098
Product description Lemo, M size 0.9mm Male Crimp Circular Connector Contact for use with M Series Connectors, Wire size 24 → 20
Manufacturer / Brand Lemo
Manufacturer part number FGN.0M.560.05C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Lemo M series Connectors

Lemo M series connectors are constructed of high grade high strength anodized aluminium and offer IP68 rating when mated. The M-Series connector is one of the smallest multi-pin, vibration-secure and sealed connectors with high pin-count density and 3600 EMC shielding protection. These Lemo M series connectors are ideal for many applications such as vehicle-mounted and aircraft electronics, military and motorsport. The Lemo M series circular connector range provides significant size and weight advantages over MIL-38999 connectors. Designed for use in harsh environments the Lemo M Series connectors have been tested to the full range of MIL tests including , gunfire, altitude, vibration, lightning, temperature, immersion, chemical and flammability.

Lemo M Series Gold Plated Contacts for M Series Connectors

Lemo M Series gold plated contacts for use with M Series connectors, plugs, free and fixed sockets.

Note

For typical connectors see typically: 760-0102 , 760-0165 , 760-0124 and associated ranges. For positioners see : 760-0180 , 760- 0187 , 760-0183 , 760-0196 for extraction tools see : 760-0199 and 760-0193

Gold plated brass contacts (male)
Gold plated bronze contacts (female)


Specifications

Attribute Value
Brand Lemo
Gender Male
Contact Size 0.9 mm
Wire Size 24 → 20
Termination Method Crimp
Series M
For Use With M Series Connectors
Contact Plating Gold
Contact Material Brass
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +200 °C
Mounting Type Cable Mount
Checking stock...
IDR
350,961.94
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1350,961.9470,192.39
*price per unit indicative
"Lemo, M size 0.9mm Male Crimp Circular Connector Contact for use with M Series Connectors, Wire size 24 → 20" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda