Saint Gobain Fluid Transfer Tygon® 2375 Translucent Chemical Resistant Tubing, 6.4mm Bore Size , 15m Long , , Food

RS Stock No.:
7621263
Mfr. Prt No.:
AJK00017
Brand:
Saint Gobain Fluid Transfer

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7621263
Product description Saint Gobain Fluid Transfer Tygon® 2375 Translucent Chemical Resistant Tubing, 6.4mm Bore Size , 15m Long , , Food
Manufacturer / Brand Saint Gobain Fluid Transfer
Manufacturer part number AJK00017
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
RS stock number 7621263
Product description Saint Gobain Fluid Transfer Tygon® 2375 Translucent Chemical Resistant Tubing, 6.4mm Bore Size , 15m Long , , Food
Manufacturer / Brand Saint Gobain Fluid Transfer
Manufacturer part number AJK00017

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Tygon® 2375-C High-Purity Tubing

Tygon®2375-C high-purity chemical-resistant tubing from Saint-Gobain is transparent, flexible and can be used with chemical transfer systems, hazardous materials handling, inks and printing fluid and detergents. This high-purity tubing is almost entirely unaffected by acids, ketones, salts, alcohols up to 54°C. This tubing is entirely plasticiser-free, is designed with a smooth inner surface to help prevent material/particulate build-up, reducing the potential for tubing contamination. The tubing meets FDA and NSF 51 criteria, and European and French regulations for food contact.

Features and Benefits

• Resistance to highly aggressive chemicals
• Low sorption - Minimises cross-contamination
• Meets FDA CFR 177.1520 criteria for food and beverage use
• Compliance towards ECHA and European Directive 2002/95/EC (RoHS)
• Plasticiser free
• Excellent chemical resistance
• Temperature range: -75°C to +64°C
• Clear for easy observation

Product Application Information

Ideal for use in highly regulated industries such as, hospitality and institutional cleaning.


Specifications

Attribute Value
Brand Saint Gobain Fluid Transfer
Material Tygon® 2375
Bore Size 6.4 mm
Length 15 m
Food Grade Yes
Internal Diameter 6.4 mm
External Diameter 9.6 mm
Colour Translucent
Peristaltic Pump Compatible No
Maximum Operating Temperature +54 °C
Minimum Operating Temperature -75 °C
Checking stock...
IDR
2,981,498.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,981,498.25
*price per unit indicative
"Saint Gobain Fluid Transfer Tygon® 2375 Translucent Chemical Resistant Tubing, 6.4mm Bore Size , 15m Long , , Food" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda