SMC SY3000 Resin 1MPa Pneumatic Silencer, Tube

RS Stock No.:
7622082
Mfr. Prt No.:
AN15-C08
Brand:
SMC

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7622082
Product description SMC SY3000 Resin 1MPa Pneumatic Silencer, Tube
Manufacturer / Brand SMC
Manufacturer part number AN15-C08
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
RS stock number 7622082
Product description SMC SY3000 Resin 1MPa Pneumatic Silencer, Tube
Manufacturer / Brand SMC
Manufacturer part number AN15-C08

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

SMC SY Series

Manifolds Series SY3000

The SY3000 manifold series offers users enhanced system performance and eliminates the need for piping and fittings that have degraded over time. The SY3000 manifold series also includes multiple options for wiring and mounting offering greater flexibility. Other benefits of the SY3000 series of manifolds include improved safety features, quicker assembly and improved energy effiency.

Note

Din rail kit, silencer and blanking plate should be ordered separately

SY3000 Manifolds offer an outstanding valve mounting flexibility
They reduce the installation costs and assembly time
Manifolds improve safety features and provide multiple parallel and serial interface wiring options and variations


Specifications

Attribute Value
Brand SMC
Manufacturer Series SY3000
Type Silencer
Inlet Connection Type Tube
Tube Inlet Connection 8 mm
Maximum Input Pressure 1 MPa
Material Resin
Minimum Operating Temperature +5 °C
Maximum Operating Temperature +60 °C
Checking stock...
IDR
86,429.36
IDR
65,556.25
Out of stock
Price EachYou save IDR 20,873.11 (24.2%)
Unit(s)Per Unit(IDR)
165,556.25
*price per unit indicative
"SMC SY3000 Resin 1MPa Pneumatic Silencer, Tube" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda