Epic Contact H-BE Heavy Duty Power Connector Housing, Bulkhead

RS Stock No.:
7637656
Mfr. Prt No.:
70250206
Brand:
Epic Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7637656
Product description Epic Contact H-BE Heavy Duty Power Connector Housing, Bulkhead
Manufacturer / Brand Epic Contact
Manufacturer part number 70250206
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
RS stock number 7637656
Product description Epic Contact H-BE Heavy Duty Power Connector Housing, Bulkhead
Manufacturer / Brand Epic Contact
Manufacturer part number 70250206

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Epic Ultra Series - H-B

Epic Ultra H-B Housings

The Epic Ultra connector has a nickel plated zinc die cast body which offers a high quality, modern appearance. It is a rectangular housing that is scratch, impact and corrosion resistant, making it suitable for use in harsh environments. When the cable mount connector is connected to the panel mount connector it is absolutely EMC resistant, this is especially important for the transmission of sensitive BUS signals and also allows fast assembly. The lip seal between the hood and the bottom part of the housing is inset to provide better protection against mechanical damage. The compact design ensures space can be saved in systems.


Specifications

Attribute Value
Brand Epic Contact
Type Connector Housing
Series H-BE
Number of Contacts 6
Mounting Type Bulkhead
Number of Rows 2
Gender Hermaphroditic
Checking stock...
IDR
861,671.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1861,671.35
*price per unit indicative
"Epic Contact H-BE Heavy Duty Power Connector Housing, Bulkhead" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products