Testo 830-T4 Infrared Thermometer, Max Temperature +400°C, ±1 °C, Centigrade
- RS Stock No.:
- 7644408
- Mfr. Prt No.:
- 0560 8314
- Brand:
- Testo
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7644408 |
Product description | Testo 830-T4 Infrared Thermometer, Max Temperature +400°C, ±1 °C, Centigrade |
Manufacturer / Brand | Testo |
Manufacturer part number | 0560 8314 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Oct 18, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
testo 830-T4 Infrared Thermometer and IR / Type K Set
The fast and versatile infrared thermometer with 2-point laser marking and 30:1 optics.
The surface temperature of smaller objects can be measured at a safe distance. The diameter of the measuring spot is only 36mm at a distance of 1m. Possibility of connecting external temperature probes.
A separately available testo 830-4 Set (764-4402) includes cross-band Type K surface probe, leather case , batteries and calibration protocol
30:1 optics for measuring temperature at a distance even on small objects
Two point laser measurement spot marking
Unit is capable of providing contact temperature measurement and emissivity determination with an attachable TC probe (probe is only supplied in the Set: 764-4402)
Input of upper and lower limit value
Adjustable emissivity 0.2 to 1.0
Includes battery & factory calibration certificate
Includes 9V PP3 battery & factory calibration certificate
Specifications
Attribute | Value |
Brand | Testo |
Absolute Maximum Temperature Measurement | +400 °C |
Temperature Scale | Centigrade |
Absolute Minimum Temperature Measurement | -30 °C |
Best Accuracy | ±1 °C |
Distance to Spot Ratio | 30:1 |
Emissivity | 0.1 → 1 |
Model Number p | 830-T4 |
Resolution | 0.1 °C |
Data Storage | Yes |
Response Time | 500 ms |
Length | 38 mm |
Width | 75 mm |
Height | 190 mm |
Weight | 200 g |