Hirose, DF3 Male Connector Housing, 2mm Pitch, 4 Way, 1 Row

RS Stock No.:
7644534
Mfr. Prt No.:
DF3-4EP-2C
Brand:
Hirose

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7644534
Product description Hirose, DF3 Male Connector Housing, 2mm Pitch, 4 Way, 1 Row
Manufacturer / Brand Hirose
Manufacturer part number DF3-4EP-2C
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
RS stock number 7644534
Product description Hirose, DF3 Male Connector Housing, 2mm Pitch, 4 Way, 1 Row
Manufacturer / Brand Hirose
Manufacturer part number DF3-4EP-2C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

2.0mm Single-Row Connector - Hirose DF3

Hirose DF3 Series 2mm Pitch Inline Plug Connector

A range of 2mm pitch plug connectors connectors with crimp socket contacts, suitable for many applications such as printers and photocopier machines amongst many others. For suitable contacts see stock numbers 779-5051 and 764-4540

APPROVALS : UL-CSA

Current rating 3A
Insulation resistance 1000MΩ at 500Vdc
Operating temperature range -30 to +85°C


Specifications

Attribute Value
Brand Hirose
Number of Contacts 4
Number of Rows 1
Pitch 2 mm
Gender Male
Mounting Type Cable Mount
Series DF3
For Use With DF3 Series Connector
Body Orientation Straight
Length 10 mm
Width 11.1 mm
Housing Material Polyamide
Checking stock...
IDR
30,522.99
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
130,522.993,052.30
*price per unit indicative
"Hirose, DF3 Male Connector Housing, 2mm Pitch, 4 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda