30m Magnetic Tape, Adhesive Back, 1.5mm Thickness

RS Stock No.:
7638233
Mfr. Prt No.:
FM652RS
Brand:
Eclipse

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7638233
Product description 30m Magnetic Tape, Adhesive Back, 1.5mm Thickness
Manufacturer / Brand Eclipse
Manufacturer part number FM652RS
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
RS stock number 7638233
Product description 30m Magnetic Tape, Adhesive Back, 1.5mm Thickness
Manufacturer / Brand Eclipse
Manufacturer part number FM652RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Magnetic Tape, self-adhesive

Flexible magnetic tape for application to flat and or curved surfaces.

Note

These strips are magnetic on one side only

Magnetic tape with acrylic adhesive
Material: Strontium ferrite in thermo-plastic binder
Can be cut with scissors


Specifications

Attribute Value
Brand Eclipse
Back Type Adhesive
Length 30 m
Width 10 mm
Thickness 1.5 mm
Checking stock...
IDR
546,686.68
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1546,686.6818,222.89
*price per unit indicative
"30m Magnetic Tape, Adhesive Back, 1.5mm Thickness" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda