Keysight Technologies Soft Carrying Case, Dimensions 324.6 x 157.8 x 129.2mm, Height 129.2mm, length 325mm, For Use

RS Stock No.:
7662387
Mfr. Prt No.:
N2738A
Brand:
Keysight Technologies

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7662387
Product description Keysight Technologies Soft Carrying Case, Dimensions 324.6 x 157.8 x 129.2mm, Height 129.2mm, length 325mm, For Use
Manufacturer / Brand Keysight Technologies
Manufacturer part number N2738A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Keysight N2738A Soft Carrying Case for DSO1000 Series Oscilloscopes

The N2738A soft carrying case is specifically designed for storing and carrying a DSO1000 Series oscilloscope. It enables all probes, manuals and connectors to be stored with the oscilloscope. Its ergonomic design facilitates carriage and transportation.

Front zip-up pouch for manuals
Padded carrying handle
Ergonomically-placed shoulder strap rings
Padded sides and underside
Double-reinforced seams
Stays upright when empty, for easier packing


Specifications

Attribute Value
Brand Keysight Technologies
Accessory Type Soft Carrying Case
For Use With 1000A/B Series
Dimensions 324.6 x 157.8 x 129.2 mm
Height 129.2 mm
Length 325 mm
Width 157.8 mm
Checking stock...
IDR
2,203,529.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,203,529.12
*price per unit indicative
"Keysight Technologies Soft Carrying Case, Dimensions 324.6 x 157.8 x 129.2mm, Height 129.2mm, length 325mm, For Use" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products