Tesa 51608 Black Polyester Electrical Tape, 15mm x 15m
- RS Stock No.:
- 7682561
- Mfr. Prt No.:
- 51608 15mx15mm
- Brand:
- Tesa
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7682561 |
Product description | Tesa 51608 Black Polyester Electrical Tape, 15mm x 15m |
Manufacturer / Brand | Tesa |
Manufacturer part number | 51608 15mx15mm |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7682561 |
Product description | Tesa 51608 Black Polyester Electrical Tape, 15mm x 15m |
Manufacturer / Brand | Tesa |
Manufacturer part number | 51608 15mx15mm |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
PVC Tapes
All the tapes in this section use pressure sensitive rubber adhesive.
tesa® 51608 PET Fleece Cable Harnessing Tape
tesa® 51608 harnessing tape is an excellent solution for bundling and protecting cables. Featuring noise dampening PET fleece material, the smooth and flexible finish is perfect any range of applications in both industrial and commercial use. The flexible backing provides an easier working tape when wrapping cables, allowing them to move while working and to allow flexibility when working further down the line or at connection points.
Featuring strong tear resisting backing, cables are left protected from abrasive wear and its long lasting construction provides a solution that will last the test of time. Easy to tear by hand removing the need for additional cutting tools while working, saving both time and energy making you as efficient as possible.
Features and benefits
- Noise dampening ideal for noise prevention
- Very good abrasion resistance
- Flexible and smooth appearance
- Rip resistant and highly durable
- Stable unwind force
- Age resistant for a long lasting fastening
- Strong adhesion suitable for a variety of environments
- Tearable by hand eliminating the need for cutting tools
Applications
Specifications
Attribute | Value |
Brand | Tesa |
Colour | Black |
Width | 15 mm |
Length | 15 m |
Backing Material | Polyester |
Thickness | 0.28 mm |
Maximum Operating Temperature | +105 °C |
Trade Name | 51608 |