GearWrench Chrome Combination Ratchet Spanner, 13 mm
- RS Stock No.:
- 7686840
- Mfr. Prt No.:
- 85513
- Brand:
- GearWrench
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7686840 |
Product description | GearWrench Chrome Combination Ratchet Spanner, 13 mm |
Manufacturer / Brand | GearWrench |
Manufacturer part number | 85513 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Metric Ratcheting Combination Spanner
Metric open end ratcheting combination wrenches allows for up to 25% more torque with reduced fastener rounding.
Ratcheting box end needs as little as 5 degrees to operate
12 point ring design
Full Chrome finish
Specifications
Attribute | Value |
Brand | GearWrench |
Spanner Type | Combination Ratchet Spanner |
Imperial or Metric | Metric |
Metric Size | 13 mm |
Overall Length | 7 in |
Double Ended | Yes |
Finish | Chrome |
Size | 13 mm |