Terasic GPIO to HSMC/HSTC Adapter Board P0024

RS Stock No.:
7689048
Mfr. Prt No.:
P0024
Brand:
Terasic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7689048
Product description Terasic GPIO to HSMC/HSTC Adapter Board P0024
Manufacturer / Brand Terasic
Manufacturer part number P0024
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
RS stock number 7689048
Product description Terasic GPIO to HSMC/HSTC Adapter Board P0024
Manufacturer / Brand Terasic
Manufacturer part number P0024

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Terasic GPIO-HSTC Adapter Board

The HTG Card is designed to convert a High-Speed Terasic connector (HSTC) or a High-Speed Mezzanine connector (HSMC) I/Os to three 40-pin expansion prototype connectors, which are compatible with Altera DE3/DE2-115/DE2/DE1/DE0 expansion headers. Users can connect up to three Altera DE3/DE2-115/DE2/DE1/DE0 boards (or associated daughter cards) onto a HSTC/HSMC-interfaced host board via a HTG Card.

An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.

Convert HSTC/HSMC-interfaced I/O to standard 40-pin expansion connectors
Allow users to connect Altera DE3/DE2-115/DE2/DE1/DE0 boards to a HSTC/HSMC-interfaced host board
Provide test points for signal measurement


Specifications

Attribute Value
Brand Terasic
Kit Classification Adapter Board
Kit Name GPIO to HSMC/HSTC
Checking stock...
IDR
975,057.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1975,057.44
*price per unit indicative
"Terasic GPIO to HSMC/HSTC Adapter Board P0024" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products