Stuart UC150 Hot Plate, Ceramic
- RS Stock No.:
- 7689675
- Mfr. Prt No.:
- UC150
- Brand:
- Stuart
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7689675 |
Product description | Stuart UC150 Hot Plate, Ceramic |
Manufacturer / Brand | Stuart |
Manufacturer part number | UC150 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7689675 |
Product description | Stuart UC150 Hot Plate, Ceramic |
Manufacturer / Brand | Stuart |
Manufacturer part number | UC150 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
UC150 Hotplate
Hotplate with a glass ceramic top which has excellent chemical resistance
The surface is easy to clean and allows high plate temperatures for faster heating
The hotplate is equiped with a microprocessor control
A 500W element gives rapid heating and ensures a temperature distribution across the whole surface of the plate
Flashing "Hot" warning light
Accurate temperature control with LED setting scale
Compact spacesaving design
Specifications
Attribute | Value |
Brand | Stuart |
Hotplate Material | Ceramic |
Plate Size | 150 x 150 mm |
Maximum Hotplate Temperature | +450 °C |
Power Rating | 500 W |
Power Source | Mains |
Dimensions | 172 x 248 x 122 mm |
Weight | 2.2 kg |
Height | 122 mm |
Length | 172 mm |
Plate Length | 150 mm |
Plate Width | 150 mm |
Model Number p | UC150 |
Width | 248 mm |