Vishay, D11/CRCW0603 Thick Film, SMT 122 Resistor Kit, with 6100 pieces, 10 Ω → 1MΩ

RS Stock No.:
7692277
Mfr. Prt No.:
LAE2BCHIP0603KFE96
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7692277
Product description Vishay, D11/CRCW0603 Thick Film, SMT 122 Resistor Kit, with 6100 pieces, 10 Ω → 1MΩ
Manufacturer / Brand Vishay
Manufacturer part number LAE2BCHIP0603KFE96
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
RS stock number 7692277
Product description Vishay, D11/CRCW0603 Thick Film, SMT 122 Resistor Kit, with 6100 pieces, 10 Ω → 1MΩ
Manufacturer / Brand Vishay
Manufacturer part number LAE2BCHIP0603KFE96

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SMD Thick Film Chip Resistors Engineering Design Kit - D/CRCW e3 series

D/CRCW e3 series SMD thick film chip resistors engineering design kits, available in four case sizes. Each boxed kit contains 1/4 E96 (24 E96 values per decade) series resistors taped in individually labelled strips.

Specified values ±1% tolerance and ±100 ppm/K
Halogen-free according to IEC 61249-2-21 definition
AEC-Q200 qualified


Specifications

Attribute Value
Brand Vishay
Mounting Type Surface Mount
Number of Values 122
Resistance Range 10 Ω → 1 MΩ
Technology Thick Film
Series D11/CRCW0603
Number of Pieces 6100
Resistance Tolerance ±1 %
Maximum Power Rating 0.1 W
Checking stock...
IDR
2,949,401.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,949,401.91
*price per unit indicative
"Vishay, D11/CRCW0603 Thick Film, SMT 122 Resistor Kit, with 6100 pieces, 10 Ω → 1MΩ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products