RS PRO Cat5 Ethernet Cable, RJ45 to RJ45, F/UTP Shield, Grey PVC Sheath, 5m, Terminated

RS Stock No.:
3336598
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
RS stock number 3336598
Product description RS PRO Cat5 Ethernet Cable, RJ45 to RJ45, F/UTP Shield, Grey PVC Sheath, 5m, Terminated
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

F/UTP Cat5 Ethernet Cable Assembly

UTP and FTP Cat5 RJ45 patch cables are RJ45 100 ohm twisted pair patch cables, they can be used for IT connections and category 5 networks. These moulded cables provide greater reliability than standard non-moulded cables.


Specifications

Attribute Value
Brand RS PRO
LAN Category Cat5
Outer Sheath Material PVC
Terminated/Unterminated Terminated
Connector A RJ45
Length 5 m
Connector A Gender Male
Connector Type Male RJ45/Male RJ45
Connector B RJ45
Shield Type F/UTP
Connector B Gender Male
Sheath Colour Grey
Wiring Configuration Straight Through
Checking stock...
IDR
175,061.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1175,061.41
*price per unit indicative
"RS PRO Cat5 Ethernet Cable, RJ45 to RJ45, F/UTP Shield, Grey PVC Sheath, 5m, Terminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda