INSTRUMET 19IN,FRONT PANEL,482.6X132.5X3
- RS Stock No.:
- 7694992
- Brand:
- METCASE
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7694992 |
Product description | INSTRUMET 19IN,FRONT PANEL,482.6X132.5X3 |
Manufacturer / Brand | METCASE |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Instrumet 19in. Case
A stylish 19" instrument case designed for mounting 3U subracks, chassis or front panels. The desktop version of these instrument cases have ABS side handles whereas the portable version has a tilt/swivel carry handle. Manufactured in aluminium and supplied fully assembled.
Fully assembled 19in. case available as a desktop or portable version
Front / rear bezel in mid-grey (RAL 7040)
Top cover, base and rear panel in light grey (RAL 7035)
Chassis supports
4 ABS tilt feet
Specifications
Attribute | Value |
Brand | METCASE |
Type | Front Panel |
Rack Units | 3 U |
Horizontal Pitch | 95 HP |
Colour | Grey |
Material | Aluminium |
Dimensions | 482.6 x 132.5 mm |
Length | 482.6 mm |
Width | 132.5 mm |