Deltron 480, Silver Die Cast Aluminium Enclosure, IP66, IP67, IP68, Shielded, 80 x 55 x 26mm

RS Stock No.:
7696853
Mfr. Prt No.:
480-C140
Brand:
Deltron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7696853
Product description Deltron 480, Silver Die Cast Aluminium Enclosure, IP66, IP67, IP68, Shielded, 80 x 55 x 26mm
Manufacturer / Brand Deltron
Manufacturer part number 480-C140
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
RS stock number 7696853
Product description Deltron 480, Silver Die Cast Aluminium Enclosure, IP66, IP67, IP68, Shielded, 80 x 55 x 26mm
Manufacturer / Brand Deltron
Manufacturer part number 480-C140

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

IP68 Deltron 480 Series Diecast Aluminium Boxes

The Deltron 480 series diecast aluminium enclosures are rated at IP68 as defined in the IEC standard 60529. IP68 is the highest grade of protection defined in this standard. These boxes can handle depths of up to 5 metres for 1 hour and are certified to BS EN60529 1992. Making these enclosures ideal for systems exposed to demanding environmental conditions in marine, industrial, food preparation, transportation, leisure and other applications. Shielded (EMC) version available.

Note

Shielded (EMC) version has a carbon loaded silicone seal.

Plain diecast aluminium enclosure
PCB mounting guides on selected models
Hard neoprene rubber seal with self adhesive backing
Lid has seal location lugs to aid fitment and sealing
Lid secured by M3.5 x 12 stainless steel fixing screws
Minimum seal thickness 3.0mm, minimum seal frame width 4.0mm
Minimum enclosure wall / lid thickness 1.5mm


Specifications

Attribute Value
Brand Deltron
Body Material Die Cast Aluminium
External Length 80 mm
External Height 26 mm
External Width 55 mm
External Dimensions 80 x 55 x 26 mm
IP Rating IP66, IP67, IP68
Colour Silver
Lid Colour Silver
Shielded Yes
Series 480
Checking stock...
IDR
202,962.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1202,962.15
*price per unit indicative
"Deltron 480, Silver Die Cast Aluminium Enclosure, IP66, IP67, IP68, Shielded, 80 x 55 x 26mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products