Tente Swivel Castor Wheel, 75kg Capacity, 100mm Wheel
- RS Stock No.:
- 7697440
- Mfr. Prt No.:
- 3370PVJ100P62
- Brand:
- Tente
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7697440 |
Product description | Tente Swivel Castor Wheel, 75kg Capacity, 100mm Wheel |
Manufacturer / Brand | Tente |
Manufacturer part number | 3370PVJ100P62 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Institutional Castor, Series 3370/3377/3478
Tente Series 3370/3377/3478 plate-fitting castors are manufactured from pressed steel, are bright Zinc-plated and blue passivated. The castors incorporate a polypropylene wheel centre, with a solid rubber black tyre, dustguard and threadguards.
Specifications
Attribute | Value |
Brand | Tente |
Wheel Diameter | 100 mm |
Load Capacity | 75 kg |
Overall Height | 128 mm |
Wheel Width | 35 mm |
Mounting Type | Plate |
Fixing Plate Dimensions | 105 x 85 mm |
Rotation | Swivel |
Tyre Material | Rubber |
Fixing Centres | 80 x 60 mm |
Weight Class | Light Duty |
Features | Corrosion Resistant |
Number of Fixing Holes | 4 |
Fixing Hole Size | 9 mm |
Hub Bearing Type | Roller Bearing |
Hub Material | PP |