RS PRO 86dB, Panel Mount Square Wave External, Piezo Buzzer, up to 30V
- RS Stock No.:
- 7716926
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7716926 |
Product description | RS PRO 86dB, Panel Mount Square Wave External, Piezo Buzzer, up to 30V |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Flanged transducer flying lead
Circular cased Flanged mounting transducer
Flying lead connections
High sound output
External circuitry required for operation
Specifications
Attribute | Value |
Brand | RS PRO |
Mounting Type | Panel Mount |
Maximum Supply Voltage | 30 V |
Sound Level | 86 dB |
Drive Type | External |
Tone Type | Square Wave |
Diameter | 30 mm |
Length | 40 mm |
Height | 9.5 mm |
Dimensions | 30 x 9.5 mm |
Minimum Operating Temperature | -30 °C |
Maximum Operating Temperature | +85 °C |
Maximum Frequency | 2.5 kHz |
Capacitance | 30 nF |
Supply Current | 9 mA |