Wurth Elektronik 618 9 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch

RS Stock No.:
7718278
Mfr. Prt No.:
61800924923
Brand:
Wurth Elektronik

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7718278
Product description Wurth Elektronik 618 9 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 61800924923
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
RS stock number 7718278
Product description Wurth Elektronik 618 9 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 61800924923

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

'D' Sub-Miniature Connection System

WR-DSUB Solder Bucket D-Sub Connectors

WR-DSUB series cable mounting D-sub plug and socket connectors with 3.10 diameter mounting holes and solder bucket style contacts. These d-sub solder bucket plug and socket connectors have a white UL94-V0 PBT insulator with a steel tin plated shell. The contacts for these WR-DSUB series d-sub cable connectors are made from copper alloy with a selective gold plating.

Note

For mating products see stock numbers 771-8256, 771-8278, 7718290, 771-8329, 771-8335 and 771-8240, 771-8262, 771-8284, 771-8307, 771-8313 typically


Specifications

Attribute Value
Brand Wurth Elektronik
Number of Contacts 9
Gender Female
Body Orientation Straight
Mounting Type Cable Mount
Pitch 2.77 mm, 2.84 mm
D Connector Type Standard D-Sub
D-Sub Shell Size E
Termination Method Solder
Current Rating 3.0 A
Housing Material Steel
Voltage Rating 125.0 V
Length 30.81 mm
Width 12.5 mm
Depth 10.7 mm
Dimensions 30.81 x 12.5 x 10.7 mm
Series 618
Minimum Operating Temperature -40.0 °C
Maximum Operating Temperature +105 °C
Contact Plating Gold
Contact Material Copper Alloy
Checking stock...
IDR
26,746.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
126,746.95
*price per unit indicative
"Wurth Elektronik 618 9 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products