Greenlee Draw Stud

RS Stock No.:
7719265
Mfr. Prt No.:
50000420
Brand:
Greenlee
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
RS stock number 7719265
Product description Greenlee Draw Stud
Manufacturer / Brand Greenlee
Manufacturer part number 50000420

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

ISO Hand Punches

Slug buster are round and special shape punches with a unique profile for slug splitting, allowing easy slug removal. Slug buster punches are usually suitable for mild steel, plastic and aluminium up to 3.5mm thick. Their application is also for manual and hydraulic operation.

Features and Benefits

• All punches are ISO standard sizes
• Use with manual, ratchet or hydraulic punch drivers
• Will punch mild steel, aluminium, fibreglass and plastic up to 3 mm


Specifications

Attribute Value
Brand Greenlee
Checking stock...
IDR
260,441.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1260,441.87
*price per unit indicative
"Greenlee Draw Stud" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda