STAHLWILLE 21mm Hex Socket With 1/2 in Drive , Length 42 mm

RS Stock No.:
7782419
Mfr. Prt No.:
03030021
Brand:
STAHLWILLE
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
RS stock number 7782419
Product description STAHLWILLE 21mm Hex Socket With 1/2 in Drive , Length 42 mm
Manufacturer / Brand STAHLWILLE
Manufacturer part number 03030021

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Drive Tools

1/2in Drive Hexagon Socket

Hexagon sockets constructed from steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.


Specifications

Attribute Value
Brand STAHLWILLE
Socket Size 21 mm
Drive Size 1/2 in
Socket Type Hexagon
Drive Type Square
Overall Length 42 mm
Finish Chrome
Material Steel
Checking stock...
IDR
283,832.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1283,832.34
*price per unit indicative
"STAHLWILLE 21mm Hex Socket With 1/2 in Drive , Length 42 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda