3M PELTOR X3A Ear Defender with Headband, 33dB, Red
- RS Stock No.:
- 7785225
- Mfr. Prt No.:
- X3A-RD
- Brand:
- 3M PELTOR
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7785225 |
Product description | 3M PELTOR X3A Ear Defender with Headband, 33dB, Red |
Manufacturer / Brand | 3M PELTOR |
Manufacturer part number | X3A-RD |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PL
Product Details
3M™ Peltor™ X3 Ear Defenders, 33dB
The 3M™ Peltor™ X3 ear defenders offer the perfect blend of Peltor™ standards through an attractive, straightforward design. The Peltor™ X3 ear defenders combine comfort and wearability with functionality for improved efficiency within your workplace operations. The soft wide cushions are made from an innovative foam that has great energy absorption and helps to reduce pressure around the ears and improve comfort.
Note
THE NEW 3M PELTOR PROTAC 3 SPEAK AND LISTEN COMMUNICATION EAR DEFENDERS ARE AVAILABLE
SEE STOCK NUMBERS 123-8886, 123-8887, 123-8888, 123-8889
Replacement Hygiene Kit, stock number 778-5244
High Performance
These high-performance ear defenders have an SNR (single number rating) of 33 decibels (dB) offering exceptional value in maintaining safety in extreme noise environments. These figures are achieved when correctly selected and worn to help reduce exposure to hazardous levels of noise. At the same time, the X3 earmuffs are particularly robust and resistant to moisture. The generous space in the capsule interior ensures minimization of heat and moisture development.
Rugged Design
The X3 earmuffs are ruggedly built to cope with everyday wear and tear in harsh environments. A headband with red black capsules with a slim double-hanger design guarantees a secure fit and an exceptionally high level of comfort. The Peltor™ X3 Headband Ear Muff has a narrow capsule construction and electrically insulated headband wires.
Features and Benefits
• High performance hearing protector for protection against high noise levels, whilst maintaining a sleek, low profile, aesthetically pleasing design
• Innovative sealing ring provide excellent acoustic protection particularly against sounds dominated by low frequencies
• Slim and lightweight compared to other high attenuating earmuffs
• Electrically insulated wire headband
• Twin headband design helps reduce heat buildup with good fit and balance
Typical Applications
• Power stations
• Mining operations
• Airports
• Engine rooms
• Printing
• Cement manufacture
• Industrial operations
FAQ's
Are ear muffs as effective as ear plugs?
For ear protection in high noise environments, ear plugs can offer a more complete level of noise reduction. However, ear muffs have advantages in that they don't have to be fit inside the ear, and so can be more comfortable, economic and hygienic.
Why are ear defenders necessary?
Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.
Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.
Why Choose 3M?
3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.
Specifications
Attribute | Value |
Brand | 3M PELTOR |
Series | X3A |
Attachment Type | Headband |
Single Number Rating SNR | 33 dB |
Standards Met | CE |
Product Weight | 245 g |
Colour | Red |
Ear Defender Type | Ear Defender |
Active Noise Protection | No |