Chauvin Arnoux MA400D-250 AC Current Clamp Meter, Max Current 400A ac CAT IV 600 V

RS Stock No.:
7781059
Mfr. Prt No.:
P01120576Z
Brand:
Chauvin Arnoux
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
RS stock number 7781059
Product description Chauvin Arnoux MA400D-250 AC Current Clamp Meter, Max Current 400A ac CAT IV 600 V
Manufacturer / Brand Chauvin Arnoux
Manufacturer part number P01120576Z

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

DigiFlex MA400D and MA4000D Ammeters with flexible sensor

The DigiFlex can be used for TRMS AC current measurements while also providing a solution when access to the electrical conductors is difficult. The values are read directly on the built-in 4000 count display.

SUPPLIED_WITH : 2 x 1.5V AAA batteries, 1 elastic strap and an ope

DigiFlex MA400D version

The MA400D version, whose measurement range starts at 20 mA, is designed for work in residential conditions and can also be used to check electricity distribution points up to 400 A
Ammeter with a flexible sensor for measuring current on electrical conductors up to a diameter of 45mm (MD400-170) or 70mm (MD400-250)

DigiFlex MA4000D version

The DigiFlex MA4000D is a flexible current sensor with a measurement range up to 4000A, making it perfectly suited for use on power installations in the industrial and energy production sectors
The flexible sensor measure 350mm in length and can be fitted around electrical conductors with a diameter up to 100mm


Specifications

Attribute Value
Brand Chauvin Arnoux
Absolute Maximum AC Current Measurement 400 A ac
Model Number MA400D-250
AC Current Measurement Resolution 1 mA
Clamp Meter Type AC Current Clamp Meter
Best AC Current Accuracy ±(1.5% rdg + 2dgts)
Battery Life 70 h
Display Type LCD
Maximum Conductor Size 70 mm
Battery Type AAA
Height 20 mm
Safety Category Level CAT IV
Functions Measured AC Current
Dimensions 100 x 60 x 20 mm
Minimum Operating Temperature 0 °C
True RMS Yes
Jaw Capacity Busbars 70 mm
Weight 130 g
Length 100 mm
Safety Category Voltage 600 V
Width 60 mm
Safety Category CAT IV 600 V
Power Source Battery
Maximum Operating Temperature +50 °C
Checking stock...
IDR
3,548,533.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,548,533.59
*price per unit indicative
"Chauvin Arnoux MA400D-250 AC Current Clamp Meter, Max Current 400A ac CAT IV 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products