Mitsubishi – PLC Expansion Module for use with FX2N Series, 90 x 43 x 87 mm, Analogue, Digital, 24 V dc

RS Stock No.:
7816919
Mfr. Prt No.:
FX2N-2AD
Brand:
Mitsubishi

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7816919
Product description Mitsubishi - PLC Expansion Module for use with FX2N Series, 90 x 43 x 87 mm, Analogue, Digital, 24 V dc
Manufacturer / Brand Mitsubishi
Manufacturer part number FX2N-2AD
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
RS stock number 7816919
Product description Mitsubishi - PLC Expansion Module for use with FX2N Series, 90 x 43 x 87 mm, Analogue, Digital, 24 V dc
Manufacturer / Brand Mitsubishi
Manufacturer part number FX2N-2AD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Additional Modules for Mitsubishi FX1S, FX1N & FX2N PLC's

Products in this range are for use with FX1S, FX1N and FX2N PLC, unless specified otherwise. All are DIN rail mount and are 90mm high and 87mm deep. The width varies and is tabled below.

Analogue Input Module

The FX2N-2xD module with analog input is used to convert the analog input into a digital value of 12 bits, and to forward the values to the PLC controller.
FX2N-xAD can be connected with FX0N, FX2N, and the FX2NC series Programmable controllers.

All of the following products, except the Extension Cable, attach directly to the right hand end of the previous unit, block or module using the short integral lead.

Voltage and current input
A/D conversion characteristics can be adjust


Specifications

Attribute Value
Brand Mitsubishi
Accessory Type PLC Expansion Module
For Use With FX2N Series
Input Type Analogue
Output Type Digital
Dimensions 90 x 43 x 87 mm
Checking stock...
IDR
5,546,792.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,546,792.98
*price per unit indicative
"Mitsubishi - PLC Expansion Module for use with FX2N Series, 90 x 43 x 87 mm, Analogue, Digital, 24 V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products