Polyplumb PBT Pipe, 3m long x 22mm OD
- RS Stock No.:
- 7845487
- Mfr. Prt No.:
- PB322BRS
- Brand:
- Polyplumb

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7845487 |
Product description | Polyplumb PBT Pipe, 3m long x 22mm OD |
Manufacturer / Brand | Polyplumb |
Manufacturer part number | PB322BRS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Polyplumb Plastic Pipework
Polyplumb Barrier Pipe
Note
Polyplumb fittings should be used with grey Polyplumb and other Polypipe specialist pipe systems such as conduit pipe
Time efficient, no nonsense one step joint process
Suitable for use in hot and cold water and heating systems in domestic properties
25 year guarantee against defects in materials or manufacture of the Polyplumb system
Specifications
Attribute | Value |
Brand | Polyplumb |
Length | 3 m |
Outer Diameter | 22 mm |
Material | PBT |