SMC 120 L/min G 1/4 Mist Separator, 0.01μm filtration, 0.1MPa to 1 MPa, 1.5 MPa

RS Stock No.:
7831892
Mfr. Prt No.:
AFD20-F02C-A
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7831892
Product description SMC 120 L/min G 1/4 Mist Separator, 0.01μm filtration, 0.1MPa to 1 MPa, 1.5 MPa
Manufacturer / Brand SMC
Manufacturer part number AFD20-F02C-A
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
RS stock number 7831892
Product description SMC 120 L/min G 1/4 Mist Separator, 0.01μm filtration, 0.1MPa to 1 MPa, 1.5 MPa
Manufacturer / Brand SMC
Manufacturer part number AFD20-F02C-A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

Modular Micro Mist Separator AFD20 - AFD40

Micro mist separators from SMC are lightweight and easy to install, minimising the time spent on installation. The bowl guards in the AFD series are clear enabling users to view from any angle.

Note

Transparent bowl is for body size 30 and over

Simple and interchangeable mounting
Lightweight design


Specifications

Attribute Value
Brand SMC
Manufacturer Series AFD
Typical Flow 120 L/min
Typical Flow Rated At 0.7 MPa
Port Connection G 1/4
Filtration Size 0.01 µm
Port Connection Thread Size 1/4 in
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +60 °C
Maximum Operating Pressure 1 MPa, 1.5 MPa
Port Connection Thread Standard G
Minimum Operating Pressure 0.1 MPa
Checking stock...
IDR
959,848.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1959,848.39
*price per unit indicative
"SMC 120 L/min G 1/4 Mist Separator, 0.01μm filtration, 0.1MPa to 1 MPa, 1.5 MPa" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda