Van Damme Male XLR5 to Female XLR5 Cable, Black, 3m

RS Stock No.:
7863088
Mfr. Prt No.:
401-026-001
Brand:
Van Damme

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7863088
Product description Van Damme Male XLR5 to Female XLR5 Cable, Black, 3m
Manufacturer / Brand Van Damme
Manufacturer part number 401-026-001
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
RS stock number 7863088
Product description Van Damme Male XLR5 to Female XLR5 Cable, Black, 3m
Manufacturer / Brand Van Damme
Manufacturer part number 401-026-001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

One Pair DMX Cables- Black

Note

Stock 7863085 - Is 5 Pin

One pair DMX cable terminated with industry standard Neutrik NC5MXX male XLR and Neutrik NC5FXX female XLR
Chuck type strain relief for excellent cable retention
Rugged Zinc diecast shell
Cage type female contact for low contact resistance and high signal integrity
For DMX512 lighting control signals
Flexible, robust PVC jacket for reliable, tactical use. Black for discrete on stage rigging
22 AWG (0.50mm²) conductors and foamed polyethylene insulation for optimal data transfer
Flexible,rugged assembly ideal for on stage use
Wired using 3% silver solder
RoHS Compliant


Specifications

Attribute Value
Brand Van Damme
Connector A XLR5
Connector B XLR5
Length 3 m
Connector A Gender Male
Sheath Colour Black
Connector B Gender Female
Checking stock...
IDR
612,033.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1612,033.15
*price per unit indicative
"Van Damme Male XLR5 to Female XLR5 Cable, Black, 3m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda