Tente Braked Swivel Castor Wheel, 250kg Capacity, 125mm Wheel

RS Stock No.:
7871345
Mfr. Prt No.:
3477UOR125P62
Brand:
Tente

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7871345
Product description Tente Braked Swivel Castor Wheel, 250kg Capacity, 125mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 3477UOR125P62
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
RS stock number 7871345
Product description Tente Braked Swivel Castor Wheel, 250kg Capacity, 125mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 3477UOR125P62

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Hard Tread - Polyamide / Nylon Wheel

Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Nylon Polyamide Wheel - Roller Bearing, Zinc Plated, Tente

Tente Zinc plated castor. These castors are available as locking or non-locking and feature universal fittings for easy alteration and maintenance. The wheels are manufactured from durable nylon polyamide with roller bearing. The body is manufactured from zinc plated steel that has been blue passivated for improved corrosion resistance. These castors have a low rolling resistance and are very durable.

Swivel head versions have a double ball bearing head
Polyamide wheel with roller bearing
Passivated Body for corrosion resistance


Specifications

Attribute Value
Brand Tente
Wheel Diameter 125 mm
Load Capacity 250 kg
Overall Height 155 mm
Wheel Width 40 mm
Fixing Plate Dimensions 105 x 85 mm
Mounting Type Plate
Rotation Braked Swivel
Application Industrial
Tyre Material Polyamide
Includes Brake Yes
Fixing Centres 80 x 60 mm
Weight Class Heavy Duty
Features Roller Bearing
Number of Fixing Holes 4
Fixing Hole Size 9 mm
Hub Material Polyamide
Hub Bearing Type Roller Bearing
Checking stock...
IDR
303,656.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1303,656.55
*price per unit indicative
"Tente Braked Swivel Castor Wheel, 250kg Capacity, 125mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda