MH Connectors MHDM 25 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch

RS Stock No.:
7873880
Mfr. Prt No.:
MHDM25SP
Brand:
MH Connectors

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7873880
Product description MH Connectors MHDM 25 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch
Manufacturer / Brand MH Connectors
Manufacturer part number MHDM25SP
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
RS stock number 7873880
Product description MH Connectors MHDM 25 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch
Manufacturer / Brand MH Connectors
Manufacturer part number MHDM25SP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

MH - D-Sub Connectors

'D' Sub-Miniature Connection System

D-Sub Solder Cup Male Plug Connectors MHDB and MHDM Series

A range of MHDB and MHDM Series D-Sub Solder Cup Plug Connectors with Nickel plated front shells and Tin plated back shells with Ø3 mm holes.
Insulator material used for these MHDB and MHDM Series D-Sub Solder Cup Plug Connectors is a UL94 V-0 Black Glass filled PBT.
The Brass Tin-Gold plated contacts of these D-Sub Solder Cup Plug Connectors are manufactured as follows:
MHDB Series:
787-3858 stamped and formed Solder Cup pin 9 way
787-3861 stamped and formed Solder Cup pin 15 way
787-3868 stamped and formed Solder Cup pin 25 way
821-2832 stamped and formed Solder Cup pin 37 way
MHDM Series:
787-3870 machined Solder Cup pin 9 way
787-3883 machined Solder Cup pin 15 way
787-3880 machined Solder Cup pin 25 way
821-2844 machined Solder Cup pin 37 way


Specifications

Attribute Value
Brand MH Connectors
Number of Contacts 25
Gender Male
Body Orientation Straight
Mounting Type Cable Mount
Pitch 2.77 mm
D Connector Type Standard D-Sub
D-Sub Shell Size B
Termination Method Solder
Current Rating 5.0 A
Housing Material Steel
Length 53.04 mm
Width 12.55 mm
Depth 10.9 mm
Dimensions 53.04 x 12.55 x 10.9 mm
Series MHDM
Minimum Operating Temperature -55.0 °C
Maximum Operating Temperature +105 °C
Contact Plating Gold over Nickel
Contact Material Copper Alloy
Checking stock...
IDR
50,032.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
150,032.53
*price per unit indicative
"MH Connectors MHDM 25 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda