10 A Surface Mount Rocker Light Switch, 1 Way, 2 Gang, 250 V

RS Stock No.:
7903209
Mfr. Prt No.:
2601/5 W-54
Brand:
Busch Jaeger - ABB

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7903209
Product description 10 A Surface Mount Rocker Light Switch, 1 Way, 2 Gang, 250 V
Manufacturer / Brand Busch Jaeger - ABB
Manufacturer part number 2601/5 W-54
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
RS stock number 7903209
Product description 10 A Surface Mount Rocker Light Switch, 1 Way, 2 Gang, 250 V
Manufacturer / Brand Busch Jaeger - ABB
Manufacturer part number 2601/5 W-54

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Switches

Ocean® IP44 Rocker Switch, 2 Gang, 1 Way

Ocean® IP44 2 gang rocker switch
Retractive
With label holder


Specifications

Attribute Value
Brand Busch Jaeger - ABB
Switch Type Rocker
Number of Gangs 2
Number of Ways 1
Mount Type Surface
Current Rating 10 A
Voltage Rating 250 V
Checking stock...
IDR
460,991.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1460,991.55
*price per unit indicative
"10 A Surface Mount Rocker Light Switch, 1 Way, 2 Gang, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products