Yale Bar Magnet 122mm Ferromagnetic

RS Stock No.:
7938785
Mfr. Prt No.:
56200001
Brand:
Yale
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
RS stock number 7938785
Product description Yale Bar Magnet 122mm Ferromagnetic
Manufacturer / Brand Yale
Manufacturer part number 56200001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Yale
Magnet Type Bar
Width/Diameter 122 mm
Thickness 5 mm
Attachment Type None
Material Ferromagnetic
Length 185 mm
Checking stock...
IDR
3,700,204.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,700,204.53
*price per unit indicative
"Yale Bar Magnet 122mm Ferromagnetic" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda