SMC Rc 1/4 FRL, Manual Drain, 5μm Filtration Size – With Pressure Gauge

RS Stock No.:
7927066
Mfr. Prt No.:
AC20A-02G-A
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7927066
Product description SMC Rc 1/4 FRL, Manual Drain, 5μm Filtration Size - With Pressure Gauge
Manufacturer / Brand SMC
Manufacturer part number AC20A-02G-A
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
RS stock number 7927066
Product description SMC Rc 1/4 FRL, Manual Drain, 5μm Filtration Size - With Pressure Gauge
Manufacturer / Brand SMC
Manufacturer part number AC20A-02G-A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

AC20-AC40-A FRL Assemblies

Modular FRL units - AC series from SMC. The AC range of FRL units are smaller than previous versions and have energy saving improvements. The bowls are now covered in a clear bowl guard which means users have improved visibility and increased safety as the inside bowl is protected from the work environment. The resin body of the FRL unit is designed to be longer lasting and is free from metal related corrosion. Modular FRL units in the AC series also have the advantage of being lighter than previous versions. This range is easy to install as the SMC modular connections for this range fit all the equipment.

Note

Transparent bowl is for body size 30 and over

Easy to install combinations
Polycarbonate bowl


Specifications

Attribute Value
Brand SMC
Manufacturer Series AC
Port Connection Rc 1/4
Drain Type Manual
Filtration Size 5 µm
Integrated Pressure Gauge With Pressure Gauge
Minimum Ambient Operating Temperature -5 °C
Port Connection Thread Size 1/4 in
Port Connection Thread Standard Rc
Maximum Operating Pressure 1 MPa, 1.5 MPa
Process Operating Temperature Range -5 → +60 °C
Minimum Process Operating Temperature -5 °C
Maximum Ambient Operating Temperature +60 °C
Ambient Operating Temperature Range -5 → +60 °C
Pressure Gauge Port Thread Size 1/8 in
Maximum Process Operating Temperature +60 °C
Checking stock...
IDR
1,190,501.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,190,501.50
*price per unit indicative
"SMC Rc 1/4 FRL, Manual Drain, 5μm Filtration Size - With Pressure Gauge" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda