Mobilemark RM-WHF-3C-BLK-12 Stubby WiFi Antenna with SMA Connector, WiFi (Dual Band)

RS Stock No.:
7932046
Mfr. Prt No.:
RM-WHF-3C-BLK-12
Brand:
Mobilemark

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7932046
Product description Mobilemark RM-WHF-3C-BLK-12 Stubby WiFi Antenna with SMA Connector, WiFi (Dual Band)
Manufacturer / Brand Mobilemark
Manufacturer part number RM-WHF-3C-BLK-12
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
RS stock number 7932046
Product description Mobilemark RM-WHF-3C-BLK-12 Stubby WiFi Antenna with SMA Connector, WiFi (Dual Band)
Manufacturer / Brand Mobilemark
Manufacturer part number RM-WHF-3C-BLK-12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Mobile Mark

RM Series - SMT Antenna,WB

The Mobile Mark wideband antenna series can perform at 3dBi Gain (1.65-2 GHz) or 5dBi Gain (2.1-6 GHz). The RM series antenna can be surface mounted by means of feed through or stud mount types. They can be used in Industrial applications and the direct N Jack version mounts to vehicles, bulkhead and containers. The feed through SMT antenna incorporates ASA radome UV stable plastic, metal base and a gasket in the bottom mounting plate providing a watertight seal. Mobilemark’s WB antennas have a frequency coverage range of 1.7-6 GHz. They can be used for 802.11 a/b/g/n, AWS, WIMAX, 4.9 Public Safety and DSRC.

IP67
No requirement for ground plane
Shock and Vibration EN 61373,IEEE 1478,MIL-810G,TIA-329.2-C


Specifications

Attribute Value
Brand Mobilemark
Internal/External External
RF Protocols WiFi (Dual Band)
Supported Frequency Bands 1.7 → 6 GHz
Antenna Physical Form Stubby
Frequency Range 1.7 → 6 GHz
Connector Type SMA
Antenna Mounting Type Through Hole/Bolted
Mounting Type Through Hole/Bolted
Gain 5 dBi
Cable Length 300 mm
Antenna Directivity Omnidirectional
Connector Gender Male
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
1,252,071.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,252,071.93
*price per unit indicative
"Mobilemark RM-WHF-3C-BLK-12 Stubby WiFi Antenna with SMA Connector, WiFi (Dual Band)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda