Norton Aluminium Oxide Cutting Disc, 115mm x 1.6mm Thick, P30 Grit

RS Stock No.:
7946821
Mfr. Prt No.:
66252828951
Brand:
Norton
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
RS stock number 7946821
Product description Norton Aluminium Oxide Cutting Disc, 115mm x 1.6mm Thick, P30 Grit
Manufacturer / Brand Norton
Manufacturer part number 66252828951

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

Norton Aluminium Cutting Disc

Professional range of aluminium cutting discs suitable for cutting applications in body repair shops.


Specifications

Attribute Value
Brand Norton
Disc Type Cutting Disc
Disc Diameter 115 mm
Thickness 1.6 mm
Abrasive Material Aluminium Oxide
Grit Size P30
Grade Medium
Checking stock...
IDR
393,966.84
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1393,966.8478,793.37
*price per unit indicative
"Norton Aluminium Oxide Cutting Disc, 115mm x 1.6mm Thick, P30 Grit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda