Rubbermaid Commercial Products Slim Jim 87L Grey PE Waste Bin

RS Stock No.:
7946947
Mfr. Prt No.:
FG9W1500LGRAY
Brand:
Rubbermaid Commercial Products
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
RS stock number 7946947
Product description Rubbermaid Commercial Products Slim Jim 87L Grey PE Waste Bin
Manufacturer / Brand Rubbermaid Commercial Products
Manufacturer part number FG9W1500LGRAY

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Slim Jim® Containers

Waste Confidential Combo

Slim Jim® containers are the industry standard in space-saving waste management and this Waste Confidential Combo container is no exception.
With a maximum capacity of 87 L, this space-saving recycling bin comes complete with a lockable lid for maximum security when disposing of confidential documents or waste.


Specifications

Attribute Value
Brand Rubbermaid Commercial Products
Trade Name Slim Jim
Capacity 87 L
Colour Grey
Material PE
Depth 508 mm
Height 762 mm
Width 279 mm
Lid Yes
Checking stock...
IDR
2,658,751.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,658,751.72
*price per unit indicative
"Rubbermaid Commercial Products Slim Jim 87L Grey PE Waste Bin" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda