NewLink HDMI Splitter HD, 1 in 2 out

RS Stock No.:
7947026
Mfr. Prt No.:
HD-SP202DUO
Brand:
NewLink

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7947026
Product description NewLink HDMI Splitter HD, 1 in 2 out
Manufacturer / Brand NewLink
Manufacturer part number HD-SP202DUO
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
RS stock number 7947026
Product description NewLink HDMI Splitter HD, 1 in 2 out
Manufacturer / Brand NewLink
Manufacturer part number HD-SP202DUO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

HDMI Splitter - 2 Port

The HDMI Splitter is a compact unit which allows you to connect the output from a single High Definition source to multiple displays. For example, a set top box, DVD player or game console to 2 separate HDMI equipped displays.
The HDMI splitter with 2 outputs distributes one input into the two identical outputs simultaneously. Each amplifier splitter unit’s output can achieve a long distance transmission of HDMI signal of more than 15 metres. When two or more products are cascaded, they can create a larger distribution and longer length.

Resolution: up to 1920 x 1200, 1080P
Distribution: Two identical HDMI outputs
Cascaded: Large distribution achieved by cascading the HDMI Amplifier Splitter
HDCP Compliant
HDMI 1.3b Compatible
Supports Bandwidth up to 2.25Gbps
FCC CE Certified
Devices with DVI output are not supported due to the lack of signal control


Specifications

Attribute Value
Brand NewLink
Device Type Splitter
Video Connection Type HDMI
Number of Video Inputs 1
Number of Ports 2
Number of Video Outputs 2
Maximum Resolution 1920 x 1080
Audio Connection Type HDMI
Checking stock...
IDR
954,394.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1954,394.11
*price per unit indicative
"NewLink HDMI Splitter HD, 1 in 2 out" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda