JANITOR CART WITH BAG

RS Stock No.:
7948038
Brand:
Rubbermaid Commercial Products
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
RS stock number 7948038
Product description JANITOR CART WITH BAG
Manufacturer / Brand Rubbermaid Commercial Products

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Janitor Cart

Professional janitor cart designed for collecting waste and transporting tools.

Smooth, easy-to-clean surface.
Zippered bag for easy rubbish removal.
Non-marking wheels/castors.
2 x Fixed Castors (20.3 cm).
2 x Swivel Castors (10.2 cm).
Material: Polypropylene.


Specifications

Attribute Value
Brand Rubbermaid Commercial Products
Type Trolley
Number of Levels 3
Wheel Features 2 Fixed/2 Swivel
Wheel Type Castor
Frame Material PP
Wheel Diameter 102 mm, 201 mm
Overall Height 975 mm
Platform Length 1168 mm
Platform Width 552 mm
Checking stock...
IDR
7,429,463.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,429,463.59
*price per unit indicative
"JANITOR CART WITH BAG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda