Klinger Solid PTFE Gland & Valve Packing, 5 mm, 18m/s rotary speed, 20 bar, 200 bar, 250 bar max

RS Stock No.:
7960716
Mfr. Prt No.:
PAC00049000500008
Brand:
Klinger

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7960716
Product description Klinger Solid PTFE Gland & Valve Packing, 5 mm, 18m/s rotary speed, 20 bar, 200 bar, 250 bar max
Manufacturer / Brand Klinger
Manufacturer part number PAC00049000500008
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
RS stock number 7960716
Product description Klinger Solid PTFE Gland & Valve Packing, 5 mm, 18m/s rotary speed, 20 bar, 200 bar, 250 bar max
Manufacturer / Brand Klinger
Manufacturer part number PAC00049000500008

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.

Klinger K49 Series

Part of Klinger’s Topline product range. K49 has been designed as a multi-use compression packing capable of covering a broad range of applications helping to reduce the variety of gland packing that must be held in stock. Rapid heat dispersion enables this packing to be used in high speed systems where standard PTFE products would not be suitable. PTFE filaments have been impregnated with a graphite based lubricant. Suitable for a wide range of industries including water, distilleries, chemical processing, refineries and petrochemical plants. Useable with most media including strong acids and alkalis.

Note

Note: Packing should not be subjected to the maximums of temperature, pressure and speed simultaneously

WRAS Approved for use with potable water.
Rapid Heat dissapation
Chemical reistant
Suitable for valve and pump packing


Specifications

Attribute Value
Brand Klinger
Type Solid
Material PTFE
Size 5 mm
Rotary Speed 18 m/s
Maximum Operating Pressure 20 bar, 200 bar, 250 bar
Maximum Operating Temperature +280 °C
Minimum pH 0
Minimum Operating Temperature -240 °C
Maximum pH 14
Checking stock...
IDR
1,926,619.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,926,619.52
*price per unit indicative
"Klinger Solid PTFE Gland & Valve Packing, 5 mm, 18m/s rotary speed, 20 bar, 200 bar, 250 bar max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda